12 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM352.750 | - | 1Outputs | 700mA | 105V | 90VAC | 300VAC | HVLED001A | - | Dev Board HVLED001A | ||||||
2808329 | Each | 1+ RM80.860 | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ RM364.310 | - | 12Outputs | - | - | - | - | LED1202 | Analogue, Digital | Eval Board LED1202 & STM32L073, GUI STSW-LED1202GUI, Firmware STSW-LLL011FW | |||||
STMICROELECTRONICS | Each | 1+ RM388.080 | - | 1Outputs | - | - | - | 230Vrms | - | Digital | Eval Board STGF10NC60KD | |||||
3529874 | Each | 1+ RM80.170 5+ RM80.160 | Linear | 1Outputs | 36.5mA | - | 6V | 42V | BCR431U | PWM | Evaluation Board BCR431U | |||||
Each | 1+ RM673.810 | Low-Side Linear | 3Outputs | 51.5mA | - | 7V | 29V | TLD4020-3ET | - | Evaluation Board TLD4020-3ET | ||||||
Each | 1+ RM1,756.970 | Low-Side Linear | 3Outputs | 150mA | 18.5V | 8V | 22V | TLD2372-3ET, TLD2382-3ET, TLD2392-3ET | Analogue, Digital | Evaluation Board TLD2372-3ET, TLD2382-3ET, TLD2392-3ET | ||||||
Each | 1+ RM912.290 | Low-Side Linear | 1Outputs | 400mA | 18.5V | 8V | 21V | TLD1173-1ET | Analogue, Digital, PWM | Evaluation Board TLD1173-1ET | ||||||
Each | 1+ RM1,148.780 | Low-Side Linear | 3Outputs | 150mA | 18.5V | 8V | 20V | TLD2362-3ET | Analogue, Digital, PWM | Evaluation Board TLD2362-3ET | ||||||
2535981 RoHS | Each | 1+ RM417.280 | - | 4Outputs | 100mA | 45V | 4.5V | 40V | - | - | - | |||||
3874702 RoHS | MICROCHIP | Each | 1+ RM53.420 5+ RM51.220 | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ RM431.730 | Flyback | 1Outputs | 730mA | 48V | 90VAC | 265VAC | HVLED007 | - | Eval Board HVLED007 | |||||