Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHA.209.A1ACopy
Order Code2363965
Product RangeTH209 TeeBox
Your Part Number
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM106.260 |
| 10+ | RM99.940 |
| 25+ | RM98.290 |
| 100+ | RM96.730 |
| 250+ | RM94.690 |
| 500+ | RM92.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM106.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHA.209.A1ACopy
Order Code2363965
Product RangeTH209 TeeBox
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP68
Product RangeTH209 TeeBox
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THA.209.A1A is a 4-cable entry screw fixing Tee Box feature unique 3-pole T connector (TH029) available for use in TH209 and TH211 range, no cable forming required. It accepts cable from 7 to 14mm diameter.
- IP68 Protection rating
- -20 to 125°C Temperature range
Applications
Power Management
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Current Rating
16A
Product Range
TH209 TeeBox
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454