Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM687.440 |
Product Information
Product Overview
ATSAM3N-EK is an evaluation kit for SAM3N4C microcontroller. The SAM3N4C is a SAM3N series of microcontroller based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48MHz and features 256KB of flash and 24KB of SRAM. The peripheral set includes an USART, two UARTs, two SPIs, two TWIs, PWM timer, six 16bit timers, RTC, a 10bit ADC and a 10bit DAC. The SAM3N4C is ready for capacitive touch, offering an easy way to implement buttons, wheels and sliders. The ATSAM3N-EK board is based on the integration of an ARM Cortex-M3 processor with onboard flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications. A standard 20 pin JTAG/ICE connector is implemented on the ATSAM3N-EK for the connection of a compatible ARM JTAG emulator interface, such as the SAM-ICE from Segger.
- 32Megabit serial data flash
- 2.0inch TFT colour LCD display with backlight
- UART port with level shifter IC
- Micro SD interface
- NRST reset button
- Left and right user buttons
- Left, right and slider Qtouch buttons
- JTAG port
- Onboard power regulation
- Two user LEDs
Applications
Building Automation, Security, Consumer Electronics, Imaging, Video & Vision, Metering, Communications & Networking, Portable Devices
Contents
SAM3N-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, Serial RS232 cable, Welcome letter.
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
QTouch
Cortex-M3
0
No SVHC (04-Feb-2026)
32bit
ARM
0
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate