Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E-XPROCopy
Manufacturer Standard Lead Time14 weeks
Order Code2399862
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM672.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM672.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E-XPROCopy
Manufacturer Standard Lead Time14 weeks
Order Code2399862
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4E16E
Kit ContentsATSAM4E Xplained Pro MCU Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAM4E-XPRO is a SAM4E XPLAINED Pro evaluation kit. It is ideal for evaluation and prototyping with the SAM4E ARM® Cortex®-M4 processor-based MCU. This Xplained Pro MCU series evaluation kit includes an on-board Embedded debugger and no external tools are necessary to program or debug the ATSAM4E16E.
- ARM® Cortex®-M4 processor-based MCU, one mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose), one yellow user LED
- 32.768kHz crystal, 12MHz crystal, 10/100Mbps IEEE 802.3 Ethernet, CAN 2.0, two 512K (8-bit) SRAMs
- 2Gb (8-bit) NAND flash, 3 Xplained Pro extension headers, Xplained Pro LCD extension connector
- Embedded debugger: auto-ID for board identification in Atmel Studio, one yellow status LED
- One green board power LED, programming and debugging, Virtual COM port (CDC)
- Data gateway interface: USART, I2C, 4 GPIOs
- USB powered
- Supported with application examples in Atmel Software Framework
- SD card connector is not populated
Warnings
ATSAM4E-XPRO evaluation kit does not include extension boards.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4E
Core Sub-Architecture
Cortex-M4
Kit Contents
ATSAM4E Xplained Pro MCU Board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4E16E
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769