Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K3X4EVB-T172Copy
Manufacturer Standard Lead Time51 weeks
Order Code4134286
Your Part Number
61 In Stock
72 more incoming. You can reserve stock now
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,207.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,207.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K3X4EVB-T172Copy
Manufacturer Standard Lead Time51 weeks
Order Code4134286
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K344
Kit ContentsEvaluation Board S32K3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K3X4EVB-T172 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The S32K3X4EVB-T172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- S32K3 microcontroller, Kinetis® K26-180MHz, dual high-speed & full-speed USBs, 2MB flash MCUs
- FS26 safety system basis chip with low power fit for ASIL D
- TJA1022 dual LIN 2.2A/SAE J2602 transceiver
- TJA1153 secure HS-CAN transceiver with sleep mode
- TJA1103 ASIL B compliant 100BASE-T1 Ethernet PHY
- Arduino UNO pint-out compatible with expansion “shield” support
- Power supply switch, RGB LED, 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- On-board S32K3 debug interface, 20-Pin Cortex debug + ETM connector
- 10-pin JTAG connector for S32K3 debug interface and TJA1103 Ethernet PHY interface
- On-board HS-CAN, 2x LIN, Ethernet 100BASE-T1 physical layer, micro USB debug interface with COM port
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K3
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K344
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048