Need more?
| Quantity | Price |
|---|---|
| 1+ | RM223.000 |
Product Information
Product Overview
MIKROE-6217 is a Wi-Fi NORA Click is a compact add-on board that provides Wi-Fi and BLE connectivity for professional-grade applications. This board features the NORA-W366-00B6-00B, a dual-band Wi-Fi module with BLE from u-blox, offering support for Wi-Fi 4 (802.11a/b/g/n) in both 2.4 and 5GHz bands and Bluetooth v5.3 with peripheral and central roles. It features a UART interface for easy integration with the host MCU, high-level AT command configuration, and robust security protocols, including WPA2/WPA3 and TLS encryption. The board also includes a user-configurable RGB LED indicator and buttons for bootloader and application mode selection. This Click board™ is ideal for applications in industrial automation, smart buildings, smart cities, healthcare, and EV charging, where reliable and versatile wireless communication is essential. Wi-Fi NORA Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
WiFi NORA Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate