Product Information
Product Overview
The YLCDRSKRX62NS is an RX62N TFT-LCD Direct-Drive Demo Kit. A Quick and Easy Solution to Add Colour TFT-LCD to Your Design. The kit contains a full Renesas Starter Kit with the addition of the Direct Drive LCD hardware and demo software. This kit comes along with RX62N, The Renesas Starter Kit+ for RX62N has been developed speed up code development and reduce time to market. An Renesas Starter Kit+, as the name suggests, is a complete development kit for Renesas microcontrollers.
- Low cost 32bit MCU solution to drive colour TFT LCD panels up to WQVGA resolution
- Only 5% loading on CPU when refreshing the TFT-LCD panel at 60Hz
- Free graphics API, library and examples for evaluating graphics
- Third party support for additional graphic requirements
- Graphic rich demo that runs Out Of the Box
- Easy to install development tools
Applications
Embedded Design & Development
Contents
Renesas Starter Kit CPU Board for the RX62N, E1 emulator including target cable and USB cable to connect to a host PC, 4.5inch WQVGA LCD with touch screen mounted onto a base panel, 12VDC power supply unit including worldwide AC adapter, 2 Line character LCD module, CD.
Technical Specifications
Renesas
RX
RX62N
Board, E1 Emulator, USB Cable, LCD Module, 4.5" TFT LCD, Adapter, CD
No SVHC (16-Jan-2020)
32bit
RX62N
RX62N
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate