Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 9190-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2909156 |
| Your Part Number | |
| Technical Datasheet |
1,328 In Stock
Need more?
1,328 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | RM0.587 |
Price for:Each
Minimum: 2500
Multiple: 2500
RM1,467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 9190-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2909156 |
| Technical Datasheet | |
| Thread Size - Metric | - |
| Thread Size - Imperial | 6-32 |
| Screw Length | 6.35mm |
| Fastener Material | Brass |
| Fastener Plating | Nickel |
| Screw Head Style | Binder Head Slotted |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 9190-3 is a black binding head Machine Screw made of brass body with nickel plating. It is ideal for quick identification of screw terminal. The head is painted color and provides reliable electrical contact to terminal. It features reduces errors in wiring of cables and 6-32 thread size.
- For screw terminals with colored screws installed
Applications
Industrial
Technical Specifications
| Thread Size - Metric | - |
|---|---|
| Screw Length | 6.35mm |
| Fastener Plating | Nickel |
| Product Range | - |
| Thread Size - Imperial | 6-32 |
|---|---|
| Fastener Material | Brass |
| Screw Head Style | Binder Head Slotted |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74072900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |