58 Product Results Found for "LED array"
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM181.450 5+ RM172.270 10+ RM163.080 50+ RM161.830 | Cool White | 80 | 137W | - | 2.4A | 115° | 36V | 5000 K | - | - | - | - | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 Series | ||||||
Each | 1+ RM59.060 5+ RM51.660 10+ RM42.810 50+ RM42.710 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ RM57.990 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ RM33.220 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ RM61.020 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ RM21.240 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ RM63.270 5+ RM62.520 10+ RM61.770 50+ RM61.010 100+ RM61.000 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ RM29.420 10+ RM25.740 25+ RM21.330 50+ RM19.120 100+ RM17.650 More Pricing... | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ RM114.340 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ RM34.260 5+ RM32.250 10+ RM31.160 50+ RM30.170 100+ RM29.650 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ RM33.220 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 147lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ RM34.920 10+ RM30.570 25+ RM25.320 50+ RM22.710 100+ RM21.960 | Neutral White | 98 | 13W | 1003lm | 250mA | 130° | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+ RM21.240 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ RM21.240 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ RM114.340 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ RM71.730 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ RM6.010 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ RM11.560 10+ RM10.110 25+ RM8.390 50+ RM7.510 100+ RM7.050 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ RM21.240 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ RM34.540 5+ RM34.130 10+ RM33.720 50+ RM33.310 100+ RM33.220 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
BRIDGELUX | Each | 1+ RM34.110 5+ RM32.660 10+ RM31.940 50+ RM31.200 100+ RM29.680 More Pricing... | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ RM18.720 10+ RM13.680 25+ RM12.700 50+ RM11.710 100+ RM10.720 More Pricing... | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||
Each | 1+ RM91.580 5+ RM80.140 10+ RM66.400 50+ RM59.530 100+ RM57.990 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
BRIDGELUX | Each | 1+ RM34.110 5+ RM32.660 10+ RM31.940 50+ RM31.200 100+ RM29.680 More Pricing... | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ RM58.090 5+ RM58.080 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||