Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX6SWT-A1-R250-000DE3
Order Code1855594
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6SWT-A1-R250-000DE3
Order Code1855594
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test114lm
CCT8300K
Forward Current If Max1A
Forward Voltage @ Test20V
Forward Current @ Test300mA
Power Dissipation Pd4W
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
120°
CCT
8300K
Forward Voltage @ Test
20V
Power Dissipation Pd
4W
LED Colour
Cool White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
300mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01