Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No2P6G-PCIE-SATA-CARDCopy
Order Code4339106
Also Known AsGTIN UPC EAN: 0065030895545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM236.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM236.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No2P6G-PCIE-SATA-CARDCopy
Order Code4339106
Also Known AsGTIN UPC EAN: 0065030895545
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech 2P6G-PCIE-SATA-CARD is a two port SATA 6Gb/s controller card that allows you to add two SATA HDD or SSD drives to your computer system through a PCI-Ex slot. Built around the ASM1061 controller, the card supports a combined total throughput of up to 4Gb/s. Designed for plug & play installation, the card supports all popular operating systems and can be installed into a full size or SFF chassis with the included low profile bracket.
- Add two SATA 6Gb/s ports to your desktop or server via a PCI-Express x1 slot
- Connect two HDD or SSD drives
- Single chip architecture built around the ASM1061 controller with combined bandwidth up to 4Gb/s
- Supports Port Multipler and NCQ (Native Command Queue) functions
- Supports software RAID
- Supports PCI-Express 2.0, SATA 3.2 & AHCI 1.4
- Supports Windows 7/8/10/11, Server 2012-2022, macOS 10.6.8-15, Linux 2.6.32+ (LTS only)
- Supplied with standard and low-profile brackets for versatile installation options
- Lifetime limited manufacturer warranty
Contents
PCI-Ex SATA card, low profile bracket and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11