7.6mm x 7.6mm Standard Multicolour LEDs - Under 75mA:

2 Products Found
Find a huge range of 7.6mm x 7.6mm Standard Multicolour LEDs - Under 75mA at element14 Malaysia. We stock a wide range of Standard Multicolour LEDs - Under 75mA, such as T-1 3/4 (5mm), T-1 (3mm), 2mm x 2.7mm & 1.6mm x 1.1mm Standard Multicolour LEDs - Under 75mA from the worlds top manufacturers including: Forge
View
Buyer
Engineer
Manufacturer
LED Colour
LED Mounting
Bulb Size
Viewing Angle
Lens Shape
Forward Current / Colour
Luminous Intensity / Colour
Forward Voltage / Colour
Wavelength / Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8738661

RoHS

Each
1+
RM9.610
10+
RM8.070
25+
RM7.340
50+
RM7.200
Min: 1 / Mult: 1
Red, Green, Blue
Through Hole
7.6mm x 7.6mm
115°
Square
R 50mA, G 35mA, B 35mA
R 140mcd, G 140mcd, B 100mcd
R 2V, G 3.7V, B 3.75V
R 624nm, G 525nm, B 470nm
TUK SGACK902S Keystone Coupler
8738785

RoHS

Each
1+
RM7.820
10+
RM6.340
25+
RM6.020
50+
RM5.420
100+
RM4.950
More Pricing...
Min: 1 / Mult: 1
Green, Red
Through Hole
7.6mm x 7.6mm
115°
Square
R 20mA, G 20mA
R 140mcd, G 140mcd
R 2V, G 3.7V
R 624nm, G 525nm
TUK SGACK902S Keystone Coupler
1-2 of 2 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM
Trade Account