Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFCL-P115R078G03B12WCCI
Order Code8738661
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFCL-P115R078G03B12WCCI
Order Code8738661
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingThrough Hole
Bulb Size7.6mm x 7.6mm
Viewing Angle115°
Lens ShapeSquare
Forward Current / ColourR 50mA, G 35mA, B 35mA
Luminous Intensity / ColourR 140mcd, G 140mcd, B 100mcd
Forward Voltage / ColourR 2V, G 3.7V, B 3.75V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The FCL-P115R078G03B12WCCI is a 7.6mm red/green/blue Square Flat Top Tri-colour LED Lamp with through-hole mounting. It has 115° viewing angle and low thermal resistance copper lead frame. It supports Class II ESD rating. It is made of AIGaInP red, InGaN/SiC green and InGaN/SiC blue LED.
- Three dice
- Water clear epoxy
- 4 Leads with stand off
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
7.6mm x 7.6mm
Lens Shape
Square
Luminous Intensity / Colour
R 140mcd, G 140mcd, B 100mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Viewing Angle
115°
Forward Current / Colour
R 50mA, G 35mA, B 35mA
Forward Voltage / Colour
R 2V, G 3.7V, B 3.75V
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006