Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFCL-P115R078G03WCCI
Order Code8738785
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFCL-P115R078G03WCCI
Order Code8738785
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb Size7.6mm x 7.6mm
Viewing Angle115°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 140mcd, G 140mcd
Forward Voltage / ColourR 2V, G 3.7V
Wavelength / ColourR 624nm, G 525nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green, Red
Bulb Size
7.6mm x 7.6mm
Lens Shape
Square
Luminous Intensity / Colour
R 140mcd, G 140mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Viewing Angle
115°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 3.7V
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006