Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LS R976-NR-1 LED, Red, SMD, 0805 [2012 Metric], 25 mA, 2 V, 633 nm](https://my.element14.com/productimages/standard/en_GB/1226392-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976-NR-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313159
Re-Reel1226392RL
Cut Tape1226392
Product RangeInGaAlP Super Red
Also Known AsLS R976-NR-1-0-20-R18, Q62702P5178
Your Part Number
21,494 In Stock
Need more?
134 Delivery in 1-2 Business Days(SG stock)
21,360 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.969 | RM4.84 |
| Total Price | RM4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.969 |
| 50+ | RM0.533 |
| 250+ | RM0.420 |
| 1000+ | RM0.270 |
| 8000+ | RM0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | RM0.225 |
| 48000+ | RM0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS R976-NR-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313159
Re-Reel1226392RL
Cut Tape1226392
Product RangeInGaAlP Super Red
Also Known AsLS R976-NR-1-0-20-R18, Q62702P5178
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If25mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity50mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeInGaAlP Super Red
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSR976 from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used for optical indicator, LCD backlighting, pushbuttons switches, toys and coupling into light guides.
- Standard 0805 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 633nm at IF=20mA
- Wavelength at peak emission is 645nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
InGaAlP Super Red
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001