Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-400 SW-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel1890322RL
Cut Tape1890322
Your Part Number
3,520 In Stock
Need more?
3,520 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.950 | RM10.95 |
| Total Price | RM10.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.950 |
| 10+ | RM9.850 |
| 25+ | RM9.220 |
| 50+ | RM8.850 |
| 100+ | RM8.430 |
| 500+ | RM6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-400 SW-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel1890322RL
Cut Tape1890322
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity600mcd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCL-400 SW-XD-T is a SMD LED with uncoloured diffused lens. It is made with Al2O3 ceramic circuit substrate and gold-plated soldering pads.
- High luminous intensity
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
Applications
Industrial
Technical Specifications
LED Colour
Cool White
Bulb Size
3mm x 2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
600mcd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794