Print Page
559-3501-007F
Multicolour Panel Indicators, Green, Red, 6.35 mm, R 10mA, G 10mA, R 2.1V, G 2.3V, R 5mcd, G 8mcd
832 In Stock
1,600 more incoming. You can reserve stock now
832 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.220 |
| 10+ | RM16.740 |
| 25+ | RM15.650 |
| 50+ | RM14.560 |
| 100+ | RM13.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3501-007FCopy
Manufacturer Standard Lead Time21 weeks
Order Code1138319
Product Range559
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.35mm
Forward Current / ColourR 10mA, G 10mA
Operating Voltage / ColourR 2.1V, G 2.3V
Luminous Intensity / ColourR 5mcd, G 8mcd
IP / NEMA RatingNot Rated
Product Range559
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 559-3501-007F from Dialight is a LED panel mount indicator. This is a bi-colour, non tinted, diffused LED with 3 leaded wire termination designed for quick positive insertions in panels from 0.787mm through 1.57mm [.062] thick.
- Red/ green colour LED's
- Peak wavelength is 635nm for red and 565nm for green
- Luminous Intensity is 5mcd for red and 8mcd for green
- Forward current is 10mA
- Forward voltage is 2.1A for red and 2.3V for green
- Viewing angle is 65°
- Operating temperature -20°C to +85°C
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatible
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 10mA, G 10mA
Luminous Intensity / Colour
R 5mcd, G 8mcd
Product Range
559
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 2.1V, G 2.3V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006