Print Page
ILS-OV12-O275-VL004-SC201-W2.
UV Emitter Module, Low Power, 12 Chip, 275nm, 0.75W, 130° (±65°), Strip PCB, M3 Holes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL004-SC201-W2.Copy
Order Code3639810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM359.700 |
| 5+ | RM350.500 |
| 10+ | RM341.290 |
| 50+ | RM324.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM359.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL004-SC201-W2.Copy
Order Code3639810
Technical Datasheet
UV Emitter Module Type12 Chip UV Module
Product Range-
Peak Wavelength275nm
Typical Wattage0.72W @ 90mA
Forward Voltage Range16.5V to 19.5V
Minimum Radiometric Power-
Radiance Angle130° (±65°)
Forward Current per Chip120mA
UV Emitter Module MountingStrip PCB, M3 Holes
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max100°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UV Emitter Module Type
12 Chip UV Module
Peak Wavelength
275nm
Forward Voltage Range
16.5V to 19.5V
Radiance Angle
130° (±65°)
UV Emitter Module Mounting
Strip PCB, M3 Holes
Operating Temperature Max
100°C
Product Range
-
Typical Wattage
0.72W @ 90mA
Minimum Radiometric Power
-
Forward Current per Chip
120mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013