0
0 ItemsRM0.00

290µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3 Products Found
Find a huge range of 290µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 Malaysia. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Chemi-con

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
4631412

RoHS

Each
1+RM70.390
5+RM60.950
10+RM51.500
25+RM47.630
50+RM43.750
More Pricing...
290µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
35mm
25mm
10mm
1.29A
-40°C
105°C
AEC-Q200
4631440

RoHS

Each
1+RM66.470
5+RM57.610
10+RM48.740
25+RM45.020
50+RM41.290
More Pricing...
290µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KVB Series
25.4mm
40mm
10mm
1.41A
-40°C
105°C
AEC-Q200
4631441

RoHS

Each
1+RM68.140
5+RM59.030
10+RM49.910
25+RM46.110
50+RM42.300
More Pricing...
290µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KVB Series
30mm
30mm
10mm
1.34A
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account