0
0 ItemsRM0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4688822

RoHS

Each
1+RM28.090
10+RM19.690
50+RM16.880
100+RM16.550
200+RM16.210
More Pricing...
220µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
0.58ohm
840mA
-40°C
105°C
1219073

RoHS

Each
1+RM26.150
2+RM24.150
3+RM22.150
5+RM20.150
10+RM18.150
More Pricing...
220µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
30mm
10mm
0.58ohm
890mA
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account