0
0 ItemsRM0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
1166653

RoHS

Each
1+RM63.430
5+RM57.640
10+RM51.690
20+RM47.820
40+RM45.380
More Pricing...
150µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.59ohm
950mA
-25°C
670µA
105°C
1219079

RoHS

Each
1+RM31.850
2+RM29.480
3+RM27.110
5+RM24.740
10+RM22.360
More Pricing...
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
40mm
10mm
0.59ohm
820mA
-40°C
-
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account