0
0 ItemsRM0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4469058

RoHS

Each
1+RM32.610
10+RM28.130
50+RM25.070
100+RM23.600
200+RM22.430
More Pricing...
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
25mm
10mm
0.15ohm
1.76A
-40°C
105°C
2474580

RoHS

Each
1+RM29.470
5+RM24.990
10+RM20.500
20+RM18.620
40+RM16.740
More Pricing...
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.059ohm
1.76A
-40°C
105°C
4061411

RoHS

Each
1+RM50.270
3+RM48.420
5+RM46.560
10+RM44.700
20+RM41.900
More Pricing...
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
35mm
10mm
-
1.76A
-25°C
105°C
2750305

RoHS

Each
1+RM35.690
5+RM30.450
10+RM25.200
20+RM23.410
40+RM21.610
More Pricing...
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account