0
0 ItemsRM0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4850164

RoHS

Each
1+RM52.280
10+RM44.750
25+RM39.600
50+RM37.110
100+RM35.150
More Pricing...
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
40mm
10mm
0.19ohm
1.97A
-40°C
105°C
4853427

RoHS

Each
1+RM71.030
10+RM52.290
25+RM48.440
50+RM44.590
100+RM43.700
More Pricing...
390µF
475V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43645 Series
25.4mm
50mm
10mm
0.24ohm
1.97A
-40°C
105°C
3289270

RoHS

Each
1+RM97.170
3+RM88.310
5+RM79.180
10+RM73.260
20+RM69.520
More Pricing...
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
094 PME-SI Series
35mm
45mm
10mm
0.29ohm
1.97A
-25°C
105°C
2474581

RoHS

Each
1+RM29.820
10+RM21.980
100+RM17.130
500+RM15.890
1000+RM14.650
More Pricing...
3900µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.05ohm
1.97A
-40°C
105°C
1198638

RoHS

Each
1+RM86.360
2+RM61.140
3+RM52.750
5+RM51.910
10+RM47.450
More Pricing...
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
35mm
40mm
10mm
0.34ohm
1.97A
-25°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account