22 Product Results Found for "MULTICOMP PRO"
All Filters
Expand Filters
Manufacturer
(22)
Dielectric Type
(10)
Capacitor Case / Package
(10)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(10)
Voltage(AC)
(10)
Voltage(DC)
(10)
Capacitor Mounting
(10)
Capacitor Terminals
(10)
Lead Spacing
(10)
Product Length
(9)
(1)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM1.730 50+RM1.140 100+RM0.960 250+RM0.854 500+RM0.790 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+RM0.557 50+RM0.367 100+RM0.311 250+RM0.277 500+RM0.255 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+RM1.140 2+RM0.749 3+RM0.630 5+RM0.562 10+RM0.516 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 5+RM1.100 50+RM0.760 250+RM0.641 500+RM0.574 1000+RM0.526 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 10+RM0.437 250+RM0.395 1000+RM0.353 5000+RM0.287 8000+RM0.270 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 10+RM0.522 250+RM0.463 1000+RM0.320 5000+RM0.275 8000+RM0.249 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 10+RM1.040 250+RM0.931 1000+RM0.754 5000+RM0.595 8000+RM0.587 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+RM3.640 50+RM2.300 100+RM1.980 250+RM1.800 500+RM1.670 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+RM3.560 2+RM2.350 3+RM1.990 5+RM1.770 10+RM1.630 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+RM1.040 2+RM0.683 3+RM0.577 5+RM0.514 10+RM0.473 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
5146142 RoHS | Each | 10+RM4.070 50+RM3.130 100+RM2.310 250+RM1.770 500+RM1.480 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146135 RoHS | Each | 10+RM1.060 50+RM0.825 100+RM0.589 250+RM0.472 500+RM0.354 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146138 RoHS | Each | 10+RM1.060 50+RM0.825 100+RM0.589 250+RM0.472 500+RM0.354 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146134 RoHS | Each | 10+RM0.943 50+RM0.707 100+RM0.530 250+RM0.413 500+RM0.354 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146139 RoHS | Each | 10+RM1.360 50+RM1.060 100+RM0.766 250+RM0.589 500+RM0.472 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146144 RoHS | Each | 10+RM9.780 50+RM7.540 100+RM5.420 250+RM4.250 500+RM3.480 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146137 RoHS | Each | 10+RM1.060 50+RM0.825 100+RM0.589 250+RM0.472 500+RM0.354 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146141 RoHS | Each | 10+RM1.120 50+RM0.883 100+RM0.649 250+RM0.472 500+RM0.413 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146146 RoHS | Each | 10+RM2.720 50+RM2.070 100+RM1.480 250+RM1.190 500+RM0.943 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146143 RoHS | Each | 10+RM2.190 50+RM1.660 100+RM1.190 250+RM0.943 500+RM0.766 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146140 RoHS | Each | 10+RM1.060 50+RM0.825 100+RM0.589 250+RM0.472 500+RM0.354 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5146145 RoHS | Each | 10+RM2.070 50+RM1.600 100+RM1.190 250+RM0.883 500+RM0.766 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||