548 Product Results Found for "VISHAY"
All Filters
Expand Filters
Manufacturer
(548)
Dielectric Type
(1)
(465)
(37)
Capacitor Case / Package
(99)
(1)
(384)
(2)
Capacitance
(1)
(13)
(5)
(6)
(1)
(6)
(1)
(9)
Capacitance Tolerance
(2)
(1)
(16)
(350)
(7)
(5)
(95)
Voltage(AC)
(7)
(77)
(125)
(17)
(2)
(108)
(48)
(90)
Voltage(DC)
(75)
(124)
(19)
(110)
(99)
(53)
(1)
(3)
Capacitor Mounting
(1)
(499)
Capacitor Terminals
(20)
(257)
(227)
(1)
Humidity Rating
(401)
Lead Spacing
(58)
(96)
(8)
(5)
(62)
(73)
(46)
(1)
Packaging
(3)
(530)
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+RM1.490 50+RM1.410 250+RM0.844 500+RM0.611 1000+RM0.567 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+RM2.570 50+RM1.350 250+RM1.190 500+RM1.010 1000+RM0.943 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM9.830 10+RM6.100 50+RM5.310 100+RM4.790 200+RM4.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 5+RM3.060 50+RM1.540 250+RM1.380 500+RM1.140 1000+RM1.070 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+RM1.690 50+RM0.920 250+RM0.815 500+RM0.711 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM5.080 50+RM2.570 100+RM2.440 250+RM2.310 500+RM2.180 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12.5mm | 4mm | 10mm | MKT372 Series | -55°C | 105°C | - | ||||||
Each | 5+RM4.450 50+RM2.230 250+RM2.040 500+RM1.710 1000+RM1.610 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+RM2.320 50+RM1.160 250+RM0.990 500+RM0.964 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM4.800 50+RM2.790 | Metallized PET | Axial Leaded | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+RM13.330 10+RM9.290 50+RM7.680 200+RM7.180 400+RM6.540 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM18.240 50+RM16.430 100+RM15.450 250+RM14.360 500+RM13.390 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 22mm | 26mm | 22mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 5+RM3.100 50+RM1.490 250+RM1.350 500+RM1.100 1000+RM1.030 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM10.280 50+RM5.750 100+RM5.350 250+RM5.010 500+RM4.670 More Pricing... | Metallized PET | Axial Leaded | 0.68µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | 55°C | 100°C | - | ||||||
Each | 5+RM3.330 50+RM1.980 250+RM1.560 500+RM1.360 1000+RM1.330 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | - | ||||||
Each | 1+RM7.640 10+RM5.120 50+RM4.080 200+RM3.760 400+RM3.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+RM8.930 10+RM5.930 50+RM4.860 100+RM4.470 200+RM4.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+RM10.630 10+RM7.280 50+RM5.930 100+RM5.520 200+RM5.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+RM20.820 10+RM14.990 50+RM12.610 200+RM11.890 400+RM10.930 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+RM8.480 50+RM4.630 250+RM4.260 500+RM3.690 1000+RM3.680 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+RM6.060 10+RM3.140 100+RM2.330 500+RM2.290 1000+RM2.250 More Pricing... | - | - | - | - | - | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | - | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM6.110 10+RM3.870 100+RM3.030 500+RM2.850 1000+RM2.670 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+RM9.070 50+RM4.940 100+RM4.590 250+RM4.290 500+RM3.980 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15.5mm | 17.5mm | 17mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM36.190 10+RM26.870 50+RM23.680 100+RM21.130 200+RM19.320 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 25.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM6.250 50+RM4.360 100+RM3.220 250+RM2.960 500+RM2.690 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 5+RM8.800 50+RM4.800 250+RM4.430 500+RM3.840 1000+RM3.650 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||