201 Product Results Found for "WIMA"
All Filters
Expand Filters
Manufacturer
(201)
Dielectric Type
(38)
(33)
(1)
(119)
(10)
Capacitor Case / Package
(4)
(10)
(15)
(2)
(170)
Capacitance
(1)
(1)
(1)
(4)
(3)
(3)
(4)
(4)
Capacitance Tolerance
(1)
(144)
(6)
(5)
(45)
Voltage(AC)
(4)
(67)
(42)
(15)
(4)
(1)
(19)
(8)
Voltage(DC)
(7)
(68)
(42)
(15)
(4)
(15)
(18)
(8)
Capacitor Mounting
(31)
(170)
Capacitor Terminals
(170)
(31)
Lead Spacing
(11)
(86)
(3)
(12)
(25)
(15)
(10)
(8)
Product Length
(9)
(8)
(1)
(1)
(2)
(1)
(4)
(1)
Packaging
(170)
(31)
(31)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+RM1.660 100+RM1.500 500+RM1.240 1000+RM1.170 3000+RM1.050 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.440 100+RM1.140 500+RM0.929 1000+RM0.876 2500+RM0.813 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.380 100+RM1.250 500+RM1.020 1000+RM0.947 2000+RM0.920 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 5+RM4.540 50+RM3.120 250+RM2.270 500+RM1.510 1500+RM1.400 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.350 100+RM1.220 500+RM0.987 2500+RM0.848 5000+RM0.781 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.210 100+RM1.010 500+RM0.835 1000+RM0.795 3000+RM0.745 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 5+RM4.230 50+RM2.480 250+RM1.860 500+RM1.630 1500+RM1.570 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.620 100+RM1.890 500+RM1.570 1000+RM1.170 3000+RM1.070 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.770 100+RM1.320 500+RM1.040 1000+RM0.722 2500+RM0.687 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.620 100+RM1.030 500+RM0.929 1000+RM0.790 3000+RM0.758 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM3.000 100+RM2.170 500+RM1.790 1000+RM1.660 2500+RM1.510 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.820 100+RM1.130 500+RM0.947 1000+RM0.880 2500+RM0.817 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM5.370 100+RM4.020 500+RM3.410 1000+RM2.550 3000+RM2.360 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.620 100+RM1.890 500+RM1.570 2500+RM1.070 6000+RM1.000 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM2.750 100+RM1.990 500+RM1.640 2500+RM1.120 6000+RM1.050 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM3.100 100+RM2.260 500+RM1.870 2500+RM1.280 6000+RM1.200 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 47pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM3.670 100+RM2.680 500+RM2.220 1000+RM1.660 2500+RM1.520 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM20.820 50+RM12.840 100+RM10.990 250+RM10.680 500+RM10.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM2.900 10+RM1.940 100+RM1.330 500+RM0.864 1000+RM0.792 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.060 100+RM1.290 500+RM1.180 2500+RM0.897 6000+RM0.817 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 68pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 1+RM12.300 50+RM8.130 100+RM6.820 250+RM6.490 500+RM6.150 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 24mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.420 100+RM1.740 500+RM1.440 2500+RM1.220 5000+RM1.170 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.930 100+RM1.510 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.290 100+RM1.140 500+RM0.908 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 1+RM3.830 100+RM1.750 500+RM1.450 1000+RM1.340 3500+RM1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||