0
0 ItemsRM0.00

General Purpose Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4143531

RoHS

Each
1+RM3.910
50+RM2.250
100+RM1.870
250+RM1.710
500+RM1.550
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
5110342

RoHS

Each
1+RM6.160
50+RM3.830
100+RM3.330
250+RM3.010
500+RM2.780
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.62mm
10mm
50mm
10.5mm
MKT371 Series
-55°C
105°C
4903872

RoHS

Each
1+RM7.850
50+RM4.250
100+RM3.920
250+RM3.650
500+RM3.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
2.5mm
6.5mm
MKT371 Series
-55°C
105°C
4903871

RoHS

Each
1+RM8.840
50+RM5.220
100+RM4.590
250+RM4.220
500+RM3.850
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
4mm
9mm
MKT371 Series
-55°C
105°C
4143529

RoHS

Each
1+RM3.510
50+RM1.700
100+RM1.540
250+RM1.410
500+RM1.280
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account