0
0 ItemsRM0.00

General Purpose Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2805894

RoHS

Each
1+RM4.300
10+RM2.340
50+RM2.090
100+RM1.840
200+RM1.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
-
6.3mm
14mm
ECQE(F) Series
-40°C
105°C
-
2749927

RoHS

Each
1+RM12.160
10+RM8.170
50+RM6.920
250+RM5.980
500+RM5.620
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
-
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
2749928

RoHS

Each
1+RM18.010
10+RM12.660
50+RM10.540
250+RM9.170
500+RM8.700
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
1744818

RoHS

Each
1+RM4.590
10+RM2.280
50+RM2.190
100+RM2.090
200+RM1.900
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
15mm
14mm
-
18.5mm
14mm
ECQE(F) Series
-40°C
105°C
-
1215476

RoHS

Each
5+RM8.400
50+RM4.940
250+RM4.320
500+RM3.650
1000+RM3.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
15mm
14mm
-
17.5mm
14mm
MKT368 Series
-55°C
105°C
-
3132823

RoHS

Each
1+RM4.320
10+RM2.140
50+RM2.050
100+RM1.960
200+RM1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
7mm
14mm
ECWFE Series
-40°C
105°C
-
3132805

RoHS

Each
1+RM4.320
10+RM2.240
50+RM2.130
100+RM2.020
200+RM1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
7mm
14mm
ECWFE Series
-40°C
105°C
-
3132812

RoHS

Each
1+RM5.080
10+RM3.190
50+RM3.170
100+RM3.150
200+RM2.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
7mm
14mm
ECWFE Series
-40°C
105°C
-
3256702

RoHS

Each
1+RM4.320
50+RM3.370
100+RM3.100
250+RM2.780
500+RM2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8mm
14mm
WCAP-FTBP Series
-40°C
105°C
-
2805870

RoHS

Each
1+RM4.180
5+RM3.200
10+RM2.210
20+RM2.170
40+RM2.130
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
-
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
1666128

RoHS

Each
1+RM3.900
10+RM2.050
25+RM1.940
50+RM1.830
100+RM1.730
More Pricing...
Metallized PET
-
-
-
-
-
630V
-
PC Pin
-
15mm
-
-
-
14mm
MMR Series
-
-
-
4143538

RoHS

Each
5+RM5.350
50+RM2.710
250+RM2.490
500+RM2.110
1000+RM1.830
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
-
4mm
14mm
MKT467 Series
55°C
105°C
-
1890199

RoHS

Each
10+RM2.760
100+RM2.140
500+RM1.800
1000+RM1.630
2400+RM1.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
-
7mm
14mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890276

RoHS

Each
10+RM1.980
100+RM1.700
500+RM1.410
1000+RM1.140
3000+RM1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
8.5mm
14mm
MKP2 Series
-55°C
100°C
AEC-Q200
156887

RoHS

Each
5+RM3.750
50+RM3.280
250+RM2.720
500+RM2.450
1500+RM2.250
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
15mm
14mm
-
18mm
14mm
MKS4 Series
-55°C
100°C
AEC-Q200
4169123

RoHS

Each
1+RM10.920
25+RM7.850
100+RM6.170
250+RM5.810
500+RM5.470
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
-
7mm
14mm
DME Series
-55°C
125°C
-
3888930

RoHS

Each
1+RM3.600
5+RM2.820
10+RM2.040
20+RM2.000
40+RM1.960
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
-
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
2805862

RoHS

Each
1+RM6.040
10+RM3.090
50+RM2.860
100+RM2.630
200+RM2.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
-
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
-
2809013

RoHS

Each
1+RM14.230
10+RM9.240
50+RM8.440
250+RM6.420
500+RM6.060
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
-
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
-
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
-
3132817

RoHS

Each
1+RM4.490
10+RM2.340
50+RM2.230
100+RM2.120
200+RM1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
7mm
14mm
ECWFE Series
-40°C
105°C
-
2805861

RoHS

Each
1+RM5.080
10+RM2.820
50+RM2.710
100+RM2.590
200+RM2.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
-
6.7mm
14mm
ECQE(F) Series
-40°C
105°C
-
3339633

RoHS

Each
1+RM2.250
50+RM1.020
100+RM0.911
250+RM0.845
500+RM0.778
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
-
5.9mm
14mm
ECQE(B) Series
-40°C
105°C
-
1890269

RoHS

Each
1+RM5.080
10+RM3.160
100+RM2.710
500+RM2.320
1000+RM2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
250V/µs
8.5mm
14mm
MKP2 Series
-55°C
100°C
AEC-Q200
1006056

RoHS

Each
1+RM7.450
10+RM6.960
100+RM5.390
500+RM4.590
1000+RM4.570
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
15mm
15mm
-
18mm
14mm
MKS4 Series
-55°C
100°C
AEC-Q200
1890127

RoHS

Each
1+RM18.970
10+RM13.730
100+RM11.450
500+RM9.930
1000+RM9.170
More Pricing...
Metallized PET
Radial Box - 2 Pin
6.8µF
± 5%
-
30V
50V
Through Hole
PC Pin
-
5mm
7.2mm
-
8.5mm
14mm
MKS2 Series
-55°C
100°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account