General Purpose Film Capacitors :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(11)
(8)
Product Height
=8.5mm
1
(18)
(2)
(45)
(2)
(22)
(4)
(1)
(8)
Capacitor Mounting
(21)
Capacitor Case / Package
(1)
(20)
Operating Temperature Min
(19)
(2)
Capacitor Terminals
(18)
(3)
Qualification
(16)
Capacitance Tolerance
(2)
(1)
(12)
(6)
Dielectric Type
(2)
(1)
(6)
(10)
(1)
(1)
Humidity Rating
(10)
Lead Spacing
(2)
(8)
(10)
(1)
Packaging
(18)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+RM1.950 100+RM1.420 500+RM1.210 1000+RM0.896 2500+RM0.840 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.130 100+RM1.100 500+RM1.080 1000+RM1.060 2500+RM1.040 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM1.930 50+RM1.050 100+RM0.934 250+RM0.846 500+RM0.757 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 10mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM1.670 100+RM1.510 500+RM1.230 1000+RM1.110 3000+RM1.100 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM1.200 100+RM1.060 500+RM0.865 1000+RM0.771 3000+RM0.720 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM1.510 100+RM1.170 500+RM1.040 1000+RM1.020 3000+RM0.896 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+RM1.130 100+RM1.020 500+RM0.822 2500+RM0.650 4000+RM0.593 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM2.110 100+RM1.930 500+RM1.610 1000+RM1.510 3000+RM1.410 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM2.390 100+RM1.970 500+RM1.940 1000+RM1.850 2500+RM1.760 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.890 100+RM1.600 500+RM1.350 2500+RM1.020 3750+RM0.972 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8.5mm | 7.2mm | 8.5mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.970 100+RM1.540 500+RM1.300 2500+RM1.180 5000+RM0.934 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 6000+RM0.784 10000+RM0.760 | Metallized PP Stacked | Radial Box - 2 Pin | 10000pF | 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 10+RM4.330 100+RM3.560 500+RM3.460 1000+RM2.680 2500+RM2.520 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.460 100+RM1.320 500+RM1.080 1000+RM0.958 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.660 100+RM1.470 500+RM1.260 1000+RM1.090 3000+RM0.961 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+RM2.540 100+RM1.400 500+RM1.200 2500+RM0.912 20000+RM0.822 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+RM3.500 100+RM2.420 500+RM1.570 2500+RM1.380 20000+RM1.240 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | - | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+RM3.870 100+RM2.260 500+RM2.090 2500+RM1.940 5000+RM1.770 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 50V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
NICHICON | Each | 1+RM0.983 10+RM0.617 100+RM0.522 500+RM0.450 1000+RM0.417 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | 10% | - | - | 50V | Through Hole | PC Pin | - | 3.5mm | 5mm | 2.5mm | 8.5mm | YX Series | -40°C | 85°C | - | |||||
Each | 1+RM1.610 10+RM1.270 100+RM1.110 500+RM1.060 1000+RM0.971 More Pricing... | Metallized PET Stacked | Radial | 0.22µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 10mm | 8.5mm | 11.5mm | 8.5mm | B32561 Series | -55°C | 125°C | - | ||||||
Each | 2100+RM0.402 | Film / Foil PET | Radial Box - 2 Pin | 10000pF | 10% | - | - | 50V | Through Hole | PC Pin | - | 3.5mm | 6mm | 3.5mm | 8.5mm | 0 | -40°C | 85°C | - | ||||||