0
0 ItemsRM0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413771

RoHS

Each
1+RM9.390
10+RM6.380
25+RM5.770
50+RM5.160
100+RM4.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14.5mm
18mm
14.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1215494

RoHS

Each
5+RM5.890
50+RM3.040
250+RM2.800
500+RM2.370
1000+RM2.320
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
1215478

RoHS

Each
5+RM8.610
50+RM4.720
250+RM3.510
500+RM3.350
1000+RM3.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
1215549

RoHS

Each
1+RM8.530
5+RM7.140
10+RM5.750
25+RM5.210
50+RM4.670
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
14.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
1166139

RoHS

Each
1+RM8.040
50+RM4.320
100+RM3.990
250+RM3.720
500+RM3.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14.5mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
1572144

RoHS

Each
10+RM5.160
50+RM4.700
100+RM4.230
800+RM3.630
1600+RM3.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
15mm
14.5mm
18mm
14.5mm
PHE426/F426 Series
-55°C
85°C
-
4170535

RoHS

CORNELL DUBILIER
Each
1+RM8.830
25+RM6.260
100+RM4.790
250+RM4.530
500+RM4.300
More Pricing...
-
-
2.2µF
-
30V
50V
-
Axial Leaded
GRADE II (Test Condition A)
-
14.5mm
-
-
MWR Series
-40°C
105°C
-
1215503

RoHS

Each
5+RM7.180
50+RM4.290
250+RM3.670
500+RM3.080
1000+RM2.880
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account