0
0 ItemsRM0.00

General Purpose Film Capacitors :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1572151

RoHS

Each
10+RM4.730
50+RM4.280
100+RM3.820
500+RM3.250
1000+RM3.020
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1678924

RoHS

Each
1+RM12.450
10+RM8.530
50+RM6.950
100+RM6.460
600+RM6.220
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
16mm
18mm
16mm
0
-55°C
105°C
-
1678921

RoHS

Each
1+RM10.670
10+RM7.190
50+RM5.790
100+RM5.350
500+RM4.620
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1413755

RoHS

Each
1+RM60.270
10+RM40.000
25+RM36.460
50+RM32.920
100+RM21.980
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
18mm
17.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1678922

RoHS

Each
1+RM9.480
10+RM6.420
50+RM5.190
100+RM4.770
500+RM4.130
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1413771

RoHS

Each
1+RM9.390
10+RM6.380
25+RM5.770
50+RM5.160
100+RM4.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14.5mm
18mm
14.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2446297

RoHS

Each
1+RM49.380
10+RM35.660
50+RM34.000
128+RM33.320
512+RM32.640
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
1413773

RoHS

Each
1+RM8.530
10+RM5.080
50+RM4.970
100+RM4.860
200+RM3.870
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1572142

RoHS

Each
10+RM2.970
50+RM2.850
100+RM2.720
500+RM2.300
1000+RM2.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE426/F426 Series
-55°C
85°C
-
1413774

RoHS

Each
1+RM7.090
10+RM3.750
50+RM3.370
100+RM2.990
200+RM2.910
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1678913

RoHS

Each
1+RM10.060
10+RM4.200
50+RM4.190
100+RM4.180
500+RM4.170
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1572152

RoHS

Each
10+RM3.830
50+RM3.670
100+RM3.500
500+RM2.970
1000+RM2.800
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1413770

RoHS

Each
1+RM13.550
10+RM8.000
50+RM7.810
100+RM3.850
200+RM3.530
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1679378

RoHS

Each
10+RM2.730
50+RM2.620
100+RM2.500
500+RM2.110
1000+RM1.980
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1679362

RoHS

Each
10+RM2.700
50+RM2.590
100+RM2.470
500+RM2.070
1000+RM1.950
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1678923

RoHS

Each
1+RM5.220
10+RM4.240
50+RM3.890
100+RM3.800
500+RM3.610
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1679353

RoHS

Each
1+RM11.340
10+RM7.640
50+RM6.180
100+RM5.680
500+RM4.980
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
18mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1679352

RoHS

Each
10+RM3.250
50+RM3.120
100+RM2.990
500+RM2.550
1000+RM2.400
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1678912

RoHS

Each
1+RM10.460
10+RM7.090
50+RM5.790
100+RM5.350
500+RM4.670
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
2495916

RoHS

Each
1+RM19.600
10+RM13.660
50+RM11.810
128+RM8.900
512+RM8.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71 Series
-55°C
105°C
-
1678916

RoHS

Each
1+RM8.310
10+RM5.220
50+RM4.480
100+RM4.140
500+RM3.580
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1679367

RoHS

Each
10+RM4.670
50+RM4.250
100+RM3.820
500+RM3.130
1000+RM2.960
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
18mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1413894

RoHS

Each
1+RM6.460
50+RM4.250
100+RM3.460
250+RM3.210
500+RM2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
550V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
18mm
11mm
MKP385 Series
-55°C
105°C
-
1679391

RoHS

Each
10+RM3.130
50+RM3.000
100+RM2.860
900+RM2.270
1800+RM2.200
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1679366

RoHS

Each
10+RM4.180
50+RM3.790
100+RM3.390
900+RM2.470
1800+RM2.430
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account