0
0 ItemsRM0.00

General Purpose Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495877

RoHS

Each
1+RM133.290
10+RM103.220
84+RM86.850
168+RM85.120
252+RM83.380
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
2835675

RoHS

Each
1+RM136.260
10+RM122.630
50+RM115.360
126+RM107.190
252+RM99.920
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
4457294

RoHS

Each
1+RM25.750
50+RM16.020
100+RM14.670
250+RM14.520
500+RM14.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
4559316

RoHS

Each
1+RM28.530
10+RM20.950
84+RM16.380
168+RM15.890
504+RM15.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
4916964

RoHS

Each
1+RM44.810
10+RM33.880
50+RM29.510
126+RM27.770
504+RM25.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
2495890

RoHS

Each
1+RM34.990
10+RM26.060
84+RM22.740
168+RM21.130
504+RM19.520
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account