0
0 ItemsRM0.00

General Purpose Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1855064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM8.450
50+RM4.540
250+RM4.200
500+RM3.620
1000+RM3.450
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2326074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM9.690
50+RM6.020
250+RM4.980
500+RM4.310
1000+RM4.180
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2326071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM8.450
50+RM4.540
250+RM4.200
500+RM3.450
1500+RM3.390
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
2860185

RoHS

Each
5+RM5.150
50+RM2.730
250+RM2.490
500+RM2.110
1000+RM2.050
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.1mm
13.2mm
MKT368 Series
-55°C
105°C
4143539

RoHS

Each
5+RM3.880
50+RM1.920
250+RM1.740
500+RM1.450
1000+RM1.370
More Pricing...
Metallized PET
Radial Leaded
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4.1mm
14.1mm
MKT467 Series
55°C
105°C
1855061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM7.570
50+RM3.500
250+RM3.130
500+RM2.770
1500+RM2.760
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.8mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account