0
0 ItemsRM0.00

General Purpose Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3227724

RoHS

Each
1+RM4.040
50+RM1.310
100+RM1.160
250+RM0.969
500+RM0.952
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
3227725

RoHS

Each
1+RM3.830
50+RM1.860
100+RM1.690
250+RM1.620
500+RM1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
3227743

RoHS

Each
1+RM3.690
50+RM1.790
100+RM1.630
250+RM1.490
500+RM1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
4699391

RoHS

Each
1+RM4.000
10+RM2.660
50+RM2.300
100+RM1.930
200+RM1.760
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
-
250V
Through Hole
Radial Leaded
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
4699376

RoHS

Each
1+RM3.600
10+RM1.760
50+RM1.650
100+RM1.540
200+RM1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
-
250V
Through Hole
Radial Leaded
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account