0
0 ItemsRM0.00

General Purpose Film Capacitors :

86 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166016

RoHS

Each
1+RM5.080
50+RM2.570
100+RM2.440
250+RM2.310
500+RM2.180
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1890162

RoHS

Each
10+RM1.660
100+RM1.500
500+RM1.240
1000+RM1.170
3000+RM1.050
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166897

RoHS

Each
1+RM6.250
50+RM4.360
100+RM3.220
250+RM2.960
500+RM2.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
1166014

RoHS

Each
1+RM3.690
50+RM1.790
100+RM1.620
250+RM1.540
500+RM1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1200737

RoHS

Each
10+RM1.550
100+RM1.190
500+RM0.954
2500+RM0.810
4000+RM0.774
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2687128

RoHS

Each
1+RM2.980
50+RM1.420
100+RM1.260
250+RM1.150
500+RM1.030
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
1200734

RoHS

Each
10+RM1.620
100+RM1.470
500+RM1.200
2500+RM1.010
4000+RM0.989
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2495891

RoHS

Each
10+RM1.110
100+RM0.871
500+RM0.692
1800+RM0.615
3600+RM0.582
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
-
2468857

RoHS

Each
10+RM1.290
100+RM1.160
500+RM0.929
2500+RM0.776
4000+RM0.759
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
3770014

RoHS

Each
10+RM1.350
100+RM1.160
500+RM0.987
1800+RM0.867
3600+RM0.831
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71H Series
-55°C
125°C
AEC-Q200
2468850

RoHS

Each
1+RM3.130
50+RM1.470
100+RM1.370
250+RM1.260
500+RM1.140
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2860220

RoHS

Each
1+RM5.780
50+RM3.120
100+RM2.860
250+RM2.660
500+RM2.460
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
2763183

RoHS

Each
10+RM2.270
100+RM2.070
500+RM1.710
1000+RM1.670
2000+RM1.520
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
0
-55°C
105°C
AEC-Q200
2495882

RoHS

Each
10+RM2.650
100+RM2.020
500+RM1.730
1800+RM1.410
3600+RM1.380
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2860217

RoHS

Each
1+RM7.410
50+RM4.360
100+RM3.950
250+RM3.670
500+RM3.380
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
2809030

RoHS

Each
10+RM2.680
50+RM2.310
100+RM1.940
500+RM1.600
1000+RM1.510
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2797784

RoHS

Each
10+RM1.290
100+RM1.190
500+RM1.080
2500+RM0.908
4000+RM0.825
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
1166015

RoHS

Each
1+RM5.220
50+RM2.660
100+RM2.440
250+RM2.250
500+RM2.060
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
2468860

RoHS

Each
10+RM1.740
100+RM1.570
500+RM1.290
2500+RM1.080
4000+RM1.060
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32521 Series
-55°C
125°C
AEC-Q200
2860218

RoHS

Each
1+RM5.840
50+RM2.900
100+RM2.740
250+RM2.580
500+RM2.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
2113930

RoHS

Each
10+RM0.992
100+RM0.947
500+RM0.867
2500+RM0.852
4000+RM0.835
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
1200729

RoHS

Each
10+RM2.060
100+RM1.820
500+RM1.550
2500+RM1.380
6000+RM1.240
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
2468847

RoHS

Each
10+RM2.020
100+RM1.380
500+RM1.130
2500+RM0.943
4000+RM0.912
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2468844

RoHS

Each
10+RM2.610
100+RM2.280
500+RM1.890
2500+RM1.700
4000+RM1.570
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2495741

RoHS

Each
10+RM2.190
100+RM1.990
500+RM1.750
1000+RM1.680
2000+RM1.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
0
-55°C
105°C
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account