0
0 ItemsRM0.00

General Purpose Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2805885

RoHS

Each
1+RM1.940
5+RM1.500
10+RM1.050
20+RM0.998
40+RM0.946
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
7.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
2805904

RoHS

Each
1+RM10.060
5+RM8.440
10+RM6.820
20+RM6.270
40+RM5.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
15mm
18mm
7.7mm
12.1mm
ECWF(L) Series
-40°C
105°C
-
1166089

RoHS

Each
5+RM4.450
50+RM2.230
250+RM2.040
500+RM1.710
1000+RM1.610
More Pricing...
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.7mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
5109340

RoHS

Each
1+RM2.900
10+RM1.880
50+RM1.660
200+RM1.610
400+RM1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
7.7mm
17.4mm
ECWFD Series
-40°C
110°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account