0
0 ItemsRM0.00

General Purpose Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4457400

RoHS

Each
5+RM4.540
50+RM3.980
250+RM3.290
500+RM2.960
1000+RM2.730
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
160V
250V
Through Hole
Radial Leaded
15mm
16.5mm
8.7mm
11mm
B32562 Series
-55°C
125°C
4754464

RoHS

Each
1+RM10.730
10+RM7.370
100+RM5.350
500+RM4.860
1000+RM4.630
More Pricing...
Metallized PET
-
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
22.5mm
25.5mm
8.7mm
17.6mm
QXK Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account