0
0 ItemsRM0.00

General Purpose Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2805914

RoHS

Each
1+RM6.960
10+RM4.220
50+RM3.900
200+RM3.570
400+RM3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
4623173

RoHS

Each
1+RM5.540
10+RM3.690
50+RM3.230
200+RM3.140
400+RM2.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
9752315

RoHS

Each
1+RM14.710
10+RM10.320
100+RM7.430
500+RM7.010
1000+RM6.730
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
9mm
9.8mm
11mm
B32560 Series
-55°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account