0
0 ItemsRM0.00

1850µF Power Film Capacitors :

2 Products Found
Find a huge range of 1850µF Power Film Capacitors at element14 Malaysia. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760225

RoHS

Each
1+RM1,380.240
5+RM1,352.640
10+RM1,325.040
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
4655572
Each
1+RM3,219.300
5+RM3,154.920
10+RM3,090.530
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account