0
0 ItemsRM0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495996

RoHS

Each
10+RM2.880
50+RM2.480
100+RM2.080
500+RM1.720
1500+RM1.470
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
2495999

RoHS

Each
10+RM3.590
50+RM3.270
100+RM2.940
500+RM2.520
1000+RM2.020
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
0
-55°C
105°C
AEC-Q200
2809042

RoHS

Each
10+RM2.090
50+RM1.650
100+RM1.460
500+RM1.350
1500+RM1.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2835702

RoHS

Each
10+RM2.050
50+RM1.960
100+RM1.860
500+RM1.550
1500+RM1.330
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
2809041

RoHS

Each
10+RM2.090
100+RM1.690
500+RM1.380
1750+RM1.170
3500+RM1.120
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
4872156

RoHS

Each
1+RM109.600
2+RM104.100
3+RM98.900
5+RM93.950
10+RM81.320
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Filter, IGBT, Snubber
Panel Mount
450V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
2.8kV/µs
-
12A
0.005ohm
42mm
30mm
45mm
B32686S Series
-55°C
110°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account