0
0 ItemsRM0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463190

RoHS

Each
1+RM97.280
2+RM82.560
3+RM75.620
5+RM70.070
10+RM67.010
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
3932262

RoHS

Each
1+RM28.790
5+RM25.020
10+RM21.240
20+RM19.250
40+RM17.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
2846421

RoHS

Each
1+RM23.650
10+RM16.620
64+RM14.280
128+RM12.560
512+RM12.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
33V/µs
148A
11.8A
8200µohm
-
31.5mm
22mm
37mm
-
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account