Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(1)
dv/dt Rating
=4V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(60)
Dielectric Type
(11)
Typical Applications
(11)
Capacitance Tolerance
(10)
(1)
Capacitor Case / Package
(6)
(5)
Capacitor Terminals
(1)
(4)
(6)
Operating Temperature Min
(5)
(6)
Operating Temperature Max
(6)
(5)
Capacitor Mounting
(5)
(1)
(5)
Voltage(DC)
(5)
(3)
(3)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM1,128.740 5+RM1,108.430 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 950µohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM102.820 27+RM81.710 54+RM72.750 108+RM67.790 270+RM64.530 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 442A | 27.4A | 2900µohm | - | 57.5mm | 30mm | 45mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM808.240 5+RM792.080 10+RM775.910 | Metallized PP | Can | 2740µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 11kA | 100A | 1000µohm | 136mm | - | - | 232mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM201.470 5+RM181.470 18+RM161.460 54+RM152.880 108+RM149.830 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | - | 4V/µs | 840A | 47.7A | 1600µohm | - | 57.5mm | 45mm | 65mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM562.650 5+RM509.460 10+RM456.270 50+RM430.200 100+RM430.160 | Metallized PP | Can | 1000µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.6kA | - | 1700µohm | 85mm | - | - | 134.5mm | 56A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM471.380 2+RM452.370 3+RM433.360 5+RM414.350 10+RM395.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 2000µohm | - | 57.5mm | 70mm | 65mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+RM993.570 5+RM923.020 10+RM852.460 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.575kA | - | 1400µohm | 85mm | - | - | 114.5mm | 57A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM110.170 23+RM84.280 69+RM75.370 115+RM73.870 253+RM72.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 0 | 33.3A | 2300µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM1,069.680 5+RM998.630 10+RM927.580 | Metallized PP | Can | 900µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.59kA | - | 1600µohm | 85mm | - | - | 124.5mm | 56A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM226.370 5+RM178.320 18+RM158.100 54+RM145.710 108+RM137.930 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 780A | 41.6A | 0.0018ohm | - | 57.5mm | 45mm | 56mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM4,972.510 5+RM3,917.060 10+RM3,472.860 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M6 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 950µohm | 136mm | - | - | 350mm | - | C44U-T Series | -40°C | 85°C | - | ||||||