0
0 ItemsRM0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3680008

RoHS

Each
1+RM107.720
18+RM97.680
54+RM89.470
108+RM87.180
252+RM84.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3287653

RoHS

Each
1+RM715.840
5+RM604.220
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
0
-
2000µohm
85mm
-
-
268.5mm
0
C44U-M Series
-40°C
85°C
-
3760216

RoHS

Each
1+RM597.430
5+RM585.490
10+RM573.540
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
3760217

RoHS

Each
1+RM1,103.600
5+RM1,081.530
10+RM1,059.460
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
4176437

RoHS

Each
1+RM977.400
5+RM957.860
10+RM938.310
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
4176432

RoHS

Each
1+RM1,229.870
5+RM1,205.270
10+RM1,180.670
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
4176429

RoHS

Each
1+RM653.660
5+RM598.680
10+RM543.700
50+RM518.580
100+RM508.210
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
32mm
6V/µs
3.505kA
49A
0
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
4176430

RoHS

Each
1+RM741.490
5+RM726.660
10+RM711.830
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
-
-
156mm
-
C44U-T Series
-40°C
85°C
-
4916869

RoHS

Each
1+RM155.010
18+RM122.110
54+RM108.260
108+RM99.770
252+RM94.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
52.5mm
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3287655

RoHS

Each
1+RM775.250
5+RM759.750
10+RM744.240
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
-
-
153mm
81A
C44U-M Series
-40°C
85°C
-
2664841

RoHS

Each
1+RM152.270
5+RM135.130
23+RM117.990
69+RM111.560
115+RM109.180
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
600V
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
2846471

RoHS

Each
1+RM79.950
23+RM60.630
69+RM53.920
115+RM48.560
506+RM45.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3530086

RoHS

Each
1+RM44.450
10+RM33.170
60+RM29.390
120+RM26.970
540+RM26.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
-
6V/µs
232A
17.8A
3700µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
3287650

RoHS

Each
1+RM388.840
5+RM349.950
10+RM329.220
50+RM305.880
100+RM299.440
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
-
-
134.5mm
49A
C44U-M Series
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account