Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(12)
dv/dt Rating
=73V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(60)
Dielectric Type
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Lead Spacing
(13)
Humidity Rating
(12)
Capacitor Terminals
(1)
(12)
Product Length
(2)
(11)
Operating Temperature Min
(3)
(10)
Capacitor Case / Package
(4)
(9)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM58.870 5+RM52.130 10+RM45.390 20+RM43.430 40+RM41.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+RM40.310 10+RM30.130 50+RM27.010 100+RM26.270 200+RM24.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 17A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+RM38.220 10+RM28.560 50+RM25.610 100+RM24.910 200+RM23.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM13.320 50+RM9.810 100+RM8.830 250+RM8.510 500+RM7.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 5A | 0.0347ohm | 42mm | 24mm | 15mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+RM36.500 10+RM27.280 50+RM24.460 100+RM23.780 200+RM22.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+RM26.570 10+RM19.860 50+RM17.810 100+RM17.320 200+RM16.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+RM22.220 10+RM16.610 50+RM14.890 200+RM14.480 400+RM13.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+RM43.620 10+RM32.600 50+RM29.230 100+RM28.430 200+RM26.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.3A | 0.0057ohm | 42mm | 30mm | 45mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+RM40.240 10+RM30.080 50+RM26.970 100+RM26.230 200+RM24.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM48.080 5+RM35.400 10+RM31.850 25+RM30.700 50+RM28.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM21.170 10+RM15.820 50+RM14.190 200+RM13.800 400+RM12.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+RM34.380 10+RM25.710 50+RM25.480 100+RM25.250 200+RM25.020 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | - | 0.0121ohm | 41.5mm | 20mm | 39.5mm | B32776 Series | -40°C | 105°C | - | ||||||
Each | 1+RM46.960 5+RM35.100 10+RM31.470 25+RM30.600 50+RM28.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||