0
0 ItemsRM0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649867

RoHS

Each
1+RM41.620
27+RM28.910
54+RM27.350
108+RM26.590
513+RM24.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
409A
16.5A
-
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
3649868

RoHS

Each
1+RM52.340
23+RM37.400
69+RM35.690
115+RM34.770
506+RM31.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2936261

RoHS

Each
1+RM46.970
10+RM35.650
80+RM28.880
160+RM28.020
560+RM27.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
21A
2900µohm
32mm
18mm
33mm
C4AT Series
-40°C
85°C
-
3649870

RoHS

Each
1+RM105.130
18+RM79.390
54+RM73.460
108+RM59.380
252+RM58.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
2664807

RoHS

Each
1+RM55.280
10+RM49.750
80+RM46.800
160+RM43.480
560+RM42.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
14A
3800µohm
32mm
18mm
33mm
0
-40°C
85°C
-
3649869

RoHS

Each
1+RM76.760
18+RM57.430
54+RM53.310
108+RM51.260
504+RM50.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
820A
25.5A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account