0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4927026

RoHS

Each
1+RM111.460
21+RM85.310
63+RM76.260
105+RM68.950
252+RM66.850
More Pricing...
Metallized PP
-
10µF
± 5%
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Panel Mount
450V
850V
Solder Lug
25mm
21V/µs
677A
-
0.0023ohm
57.5mm
35mm
50mm
40A
C4BT Series
-40°C
85°C
-
4916934

RoHS

Each
1+RM92.320
24+RM72.720
72+RM64.480
120+RM59.420
504+RM56.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
Radial Leaded
37.5mm
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account