0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916893

RoHS

Each
1+RM135.860
23+RM107.030
69+RM94.890
115+RM87.450
253+RM82.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916954

RoHS

Each
1+RM122.000
18+RM96.110
54+RM85.210
108+RM78.530
252+RM74.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
52.5mm
13V/µs
596A
34A
0.0031ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account