0
0 ItemsRM0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530096

RoHS

Each
1+RM12.990
10+RM9.020
50+RM7.460
168+RM6.660
504+RM6.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
73A
7.1A
0.0132ohm
32mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
4049137

RoHS

Each
1+RM50.940
27+RM36.810
54+RM32.140
108+RM30.420
513+RM29.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4457471

RoHS

Each
5+RM9.150
50+RM6.840
250+RM6.130
500+RM5.970
1000+RM5.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
B32774H Series
-40°C
105°C
AEC-Q200
3597438

RoHS

Each
1+RM16.250
10+RM12.050
50+RM10.410
168+RM9.160
504+RM8.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
247A
7.1A
0.0132ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916926

RoHS

Each
1+RM12.250
10+RM9.650
50+RM8.560
234+RM7.890
702+RM7.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account