0
0 ItemsRM0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2420029

RoHS

Each
1+RM11.720
5+RM9.970
10+RM8.220
25+RM7.640
50+RM7.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
4143618

RoHS

Each
1+RM14.420
5+RM12.290
10+RM10.150
25+RM8.310
50+RM6.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2420032

RoHS

Each
1+RM26.410
5+RM22.700
10+RM18.990
20+RM18.090
40+RM17.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
32mm
20mm
35mm
MKP1848C Series
-55°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account