0
0 ItemsRM0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254692

RoHS

Each
10+RM1.560
100+RM1.410
500+RM1.170
1800+RM0.958
3600+RM0.939
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
3254705

RoHS

Each
10+RM2.240
50+RM2.140
100+RM2.040
500+RM1.690
1500+RM1.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
4923561

RoHS

Each
10+RM2.200
50+RM2.110
100+RM2.010
500+RM1.690
1000+RM1.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
9mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
2496015

RoHS

Each
10+RM2.270
50+RM2.170
100+RM2.070
500+RM1.730
1800+RM1.480
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
0
-55°C
105°C
AEC-Q200
2496037

RoHS

Each
10+RM2.490
50+RM2.390
100+RM2.280
500+RM1.920
1000+RM1.840
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
2835702

RoHS

Each
10+RM2.000
50+RM1.920
100+RM1.830
500+RM1.510
1500+RM1.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account